Filter Your Search
1 - 5 of 5 results
|
ATXMEGA16D4-MH
Microchip Technology Inc
|
$3.1382 | Yes | Yes | Active | 8 | 32 MHz | 16384 | 2048 | AVR RISC | 142 MHz | 34 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 2 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||
|
ATXMEGA16D4-MHR
Microchip Technology Inc
|
$3.7900 | Yes | Yes | Active | 8 | 32 MHz | 16384 | 2048 | AVR RISC | 142 MHz | 34 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 2 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||
|
ATXMEGA16D4-MH-SL383
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | unknown | , | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATXMEGA16D4-MHR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 32 MHz | 16384 | 2048 | AVR RISC | 32 MHz | 12 | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 2 | FLASH | 13 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | compliant | Microchip | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | 8542.31.00.01 | QFN | 44 | 3A991.A.2 | ||||||||||
|
ATXMEGA16D4-MH
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 32 MHz | 16384 | 2048 | AVR RISC | 32 MHz | 12 | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 2 | FLASH | 13 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | compliant | Microchip | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | 8542.31.00.01 | QFN | 44 | 3A991.A.2 |