Filter Your Search
1 - 10 of 37 results
|
ATXMEGA32A4U-CU
Microchip Technology Inc
|
$3.1114 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA32A4U-MH
Microchip Technology Inc
|
$3.4123 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA32A4U-AU
Microchip Technology Inc
|
$3.5449 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATXMEGA32A4-CU
Microchip Technology Inc
|
$3.5693 | Yes | Yes | Not Recommended | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 5 | 8 | 8 | YES | FLASH | 13 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA32A4U-AN
Microchip Technology Inc
|
$3.6770 | Yes | Yes | Active | 16 | 32 MHz | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V MINIMUM | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||
|
ATXMEGA32A4U-MHR
Microchip Technology Inc
|
$3.9150 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 4096 | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA32A4U-AUR
Microchip Technology Inc
|
$4.0694 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 4096 | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATXMEGA32A4U-ANR
Microchip Technology Inc
|
$4.1100 | Yes | Yes | Active | 16 | 32 MHz | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V MINIMUM | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||
|
ATXMEGA32A4-MH
Microchip Technology Inc
|
$4.4043 | Yes | Yes | Not Recommended | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 5 | 8 | 8 | YES | FLASH | 13 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATXMEGA32A4-AUR
Microchip Technology Inc
|
$5.1868 | Yes | Yes | Not Recommended | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 5 | 8 | 8 | YES | FLASH | 13 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip |