Filter Your Search
1 - 2 of 2 results
|
ATXMEGA32D3-AUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | YES | FLASH | 12 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||
|
ATXMEGA32D3-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 32 MHz | 32768 | 16 | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 32 | AVR | AVR | 32 | 8 | 4 | FLASH | 3.6 V | 1.6 V | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | , |