Filter Your Search
1 - 2 of 2 results
|
ATXMEGA64A1U-CUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 4096 | 2048 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | YES | YES | YES | FIXED POINT | YES | NO | NO | 4 | 78 | 8 | 8 | 16 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | CBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATXMEGA64A1U-CUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 69632 | 4096 | AVR RISC | 142 MHz | 78 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 20 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | TFBGA, BGA100,10X10,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |