Filter Your Search
1 - 8 of 8 results
![]() |
AUIPS2041RTRL
International Rectifier
|
$0.7942 | Yes | Yes | Transferred | 14 V | 1 | 8 µs | 4 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 50 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.3 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252AA | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
AUIPS2041R
International Rectifier
|
$0.8719 | Yes | Yes | Transferred | 14 V | 1 | 8 µs | 4 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 50 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.3 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252AA | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AUIPS2041RTRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 8 µs | 4 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 50 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.3 mm | 6.095 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
![]() |
AUIPS2041RTR
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 8 µs | 4 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 50 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.3 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252AA | , SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AUIPS2041R
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 8 µs | 4 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 50 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.3 mm | 6.095 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
AUIPS2041RTR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | YES | Not Qualified | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | 2.3 mm | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||
![]() |
AUIPS2041RTRR
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 8 µs | 4 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 50 V | 6 V | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.3 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252AA | , SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AUIPS2041RTRR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | YES | Not Qualified | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | 2.3 mm | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon |