Filter Your Search
1 - 2 of 2 results
|
AUIRF7316QTR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 4.9 A | 58 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 30 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | Infineon | |||||
|
AUIRF7316QTR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 4.9 A | 58 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 30 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | SOIC | 8 |