Filter Your Search
1 - 8 of 8 results
|
AUIRG4BC30U-SL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | ||||||
|
AUIRG4BC30USTRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | |||||
|
AUIRG4BC30USTRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | Infineon | |||||||
|
AUIRG4BC30U-SL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | compliant | EAR99 | |||||||||
|
AUIRG4BC30USTRR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | ||||||||
|
AUIRG4BC30U-S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | Infineon | |||||
|
AUIRG4BC30U-S
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | |||||
|
AUIRG4BC30USTRR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 |