Filter Your Search
1 - 3 of 3 results
|
AUIRL7766M2TR1
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 10 A | 10 mΩ | HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 237 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.5 W | 204 A | SWITCHING | SILICON | R-XBCC-N5 | e3 | 1 | 175 °C | 260 | 40 | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-5 | 5 | compliant | EAR99 | |||
|
AUIRL7766M2TR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 10 A | 10 mΩ | HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 237 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.5 W | 204 A | SWITCHING | SILICON | R-XBCC-N5 | e3 | 1 | 175 °C | 260 | 40 | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-5 | compliant | EAR99 | Infineon | ||||
|
AUIRL7766M2TR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 10 A | 10 mΩ | HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 237 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.5 W | 204 A | SWITCHING | SILICON | R-XBCC-N5 | e3 | 1 | 175 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-5 | 5 | compliant | EAR99 |