Filter Your Search
1 - 10 of 26 results
|
AV09C7L3D2006
APEM Inc
|
$62.6282 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | NO SEAL, RED LED | 0.05A@24VDC | OFF-(ON) | 2000VAC V | 1 GΩ | -30 °C | 70 °C | PANEL MOUNT | NICKEL | BRASS | 711.2 µm | 0.748 inch | GOLD | BREAK-BEFORE-MAKE | LED | POLYBUTYLENE TEREPHTHALATE | NO | BRASS | SOLDER | 0.079 inch | 17.399 mm | 18.9992 mm | 0.531 inch | 0.163 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | |||||||
|
AV09C7L3D2006K
APEM Inc
|
$82.0845 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | INTL & FR PNL SEAL, RED LED | 0.05A@24VDC | OFF-(ON) | 2000VAC V | 1 GΩ | e4 | -30 °C | 70 °C | PANEL MOUNT | NICKEL | BRASS | 711.2 µm | 0.748 inch | GOLD | BREAK-BEFORE-MAKE | LED | POLYBUTYLENE TEREPHTHALATE | NO | GOLD | BRASS | SOLDER | 0.079 inch | 17.399 mm | 18.9992 mm | 0.531 inch | 0.163 inch | APEM COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.31 | Apem | |||||
|
AV09C7L3D2003K
APEM Inc
|
$97.1697 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | INTL & FR PNL SEAL, GREEN LED | 0.05A@24VDC | OFF-(ON) | 2000VAC V | 1 GΩ | -30 °C | 70 °C | PANEL MOUNT | NICKEL | BRASS | 711.2 µm | 0.748 inch | GOLD | BREAK-BEFORE-MAKE | LED | POLYBUTYLENE TEREPHTHALATE | NO | BRASS | SOLDER | 0.079 inch | 17.399 mm | 18.9992 mm | 0.531 inch | 0.163 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | |||||||
|
AV09C7L3D20010K
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT TYPE | 0.05A@24VDC | 9 N | e4 | -30 °C | 70 °C | PANEL MOUNT-THREADED | BLUE LED | BULK | IP65 | NO | GOLD | SOLDER | 26.7 mm | 22 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||
|
AV09C7L3D2003
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | NO SEAL, GREEN LED | 0.05A@24VDC | OFF-(ON) | 2000VAC V | 1 GΩ | -30 °C | 70 °C | PANEL MOUNT | NICKEL | BRASS | 711.2 µm | 0.748 inch | GOLD | BREAK-BEFORE-MAKE | LED | POLYBUTYLENE TEREPHTHALATE | NO | BRASS | SOLDER | 0.079 inch | 17.399 mm | 18.9992 mm | 0.531 inch | 0.163 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||||||
|
AV09C7L3D200600
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT TYPE | 0.05A@24VDC | 9 N | -30 °C | 70 °C | PANEL MOUNT-THREADED | RED LED | BULK | NO | SOLDER | 17.4 mm | 22 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||
|
AV09C7L3D20060
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT TYPE | 0.05A@24VDC | 9 N | e4 | -30 °C | 70 °C | PANEL MOUNT-THREADED | RED LED | BULK | NO | GOLD | SOLDER | 26.7 mm | 22 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||
|
AV09C7L3D200600K
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT TYPE | 0.05A@24VDC | 9 N | -30 °C | 70 °C | PANEL MOUNT-THREADED | RED LED | BULK | IP65 | NO | SOLDER | 17.4 mm | 22 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||
|
AV09C7L3D20060K
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | FLAT TYPE | 0.05A@24VDC | 9 N | e4 | -30 °C | 70 °C | PANEL MOUNT-THREADED | RED LED | BULK | IP65 | NO | GOLD | SOLDER | 26.7 mm | 22 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||
|
AV09C7L3D2006E
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | INTL SEAL, RED LED | 0.05A@24VDC | OFF-(ON) | 2000VAC V | 1 GΩ | e4 | -30 °C | 70 °C | PANEL MOUNT | NICKEL | BRASS | 711.2 µm | 0.748 inch | GOLD | BREAK-BEFORE-MAKE | LED | POLYBUTYLENE TEREPHTHALATE | NO | GOLD | BRASS | SOLDER | 0.079 inch | 17.399 mm | 18.9992 mm | 0.531 inch | 0.163 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |