Filter Your Search
1 - 10 of 14 results
|
AV1630C900
APEM Inc
|
$16.2348 | Yes | Active | NO | 70 °C | -30 °C | BULK | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | ROUND DOME TYPE | 20.7 mm | 18 mm | 200 mA | 0.2A@48VDC | 48 V | 50000 Cycle(s) | NON-ILLUMINATED | PANEL MOUNT-THREADED | MOMENTARY | SPST | MINIATURE SWITCH | SCREW | |||||||||||||||||||||||||||||||||||||
|
AV1630C910
APEM Inc
|
$39.9065 | Yes | Active | NO | 70 °C | -30 °C | BULK | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | ROUND DOME TYPE | 20.7 mm | 16 mm | 200 mA | 0.2A@48VDC | 48 V | 50000 Cycle(s) | NON-ILLUMINATED | PANEL MOUNT-THREADED | MOMENTARY | SPST | MINIATURE SWITCH | SCREW | |||||||||||||||||||||||||||||||||||||
|
AV16373DGG-T
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 4.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, | ||||||||||||||||||||||||
|
AV16374DGG
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, | TSSOP | 48 | ||||||||||||||||||||||
|
AV16373DL
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 4.5 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, | SSOP | 48 | ||||||||||||||||||||
|
AV16374DGG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, | ||||||||||||||||||||||||
|
AV16373DGG
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 4.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, | TSSOP | 48 | ||||||||||||||||||||
|
AV16373DL-T
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 4.5 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, | ||||||||||||||||||||||||
|
AV16344DL-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.2 ns | 4 | 2 | YES | SSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT VCC 3.0V-3.6V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, | ||||||||||||||||||||||||||
|
AV16344DGG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.2 ns | 4 | 2 | YES | TSOP2 | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT VCC 3.0V-3.6V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSOP2, |