Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Switches
»
Snap Acting/Limit Switches
Parametric results for: av440461 under Snap Acting/Limit Switches
Filter Your Search
1 - 1 of 1 results
All Filters
Actuator Travel
Actuator Type
Body Breadth
Body Height
Body Length or Diameter
Contact (DC) Max Rating R Load
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life
Manufacturer
Switch Action
Switch Function
|
400 µm
1
PIN PLUNGER
1
2.5 mm
1
4.5 mm
1
7.5 mm
1
.1A@30VDC
1
Contact Current(DC)-Max
(1)
100 mA
1
Contact Voltage(DC)-Max
(1)
30 V
1
Electrical Life
(1)
200000 Cycle(s)
1
Manufacturer
(1)
Panasonic Electronic Components
1
Switch Action
(1)
MOMENTARY
1
Switch Function
(1)
SPDT
1
Manufacturer Part Number: av440461
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
AV440461
Panasonic Electronic Components
Most Relevant
Technical
Operating Conditions
Physical
Dimensions
Other
Composite Price
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life
Switch Function
Switch Action
Switch Type
Actuator Type
Contact (DC) Max Rating R Load
Operating Force-Max
Pre-Travel-Max
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Travel
Surface Mount
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
$1.6527
Active
100 mA
30 V
200000 Cycle(s)
SPDT
MOMENTARY
SNAP ACTING/LIMIT SWITCH
PIN PLUNGER
.1A@30VDC
0.98 N
300 µm
-25 °C
80 °C
THROUGH HOLE-STRAIGHT
400 µm
NO
SOLDER
2.5 mm
4.5 mm
7.5 mm
PANASONIC CORP
ROHS COMPLIANT
unknown
EAR99
8536.50.70.00
Compare
AV440461
Panasonic Electronic Components
$1.6527
Active
100 mA
30 V
200000 Cycle(s)
SPDT
MOMENTARY
SNAP ACTING/LIMIT SWITCH
PIN PLUNGER
.1A@30VDC
0.98 N
300 µm
-25 °C
80 °C
THROUGH HOLE-STRAIGHT
400 µm
NO
SOLDER
2.5 mm
4.5 mm
7.5 mm
PANASONIC CORP
ROHS COMPLIANT
unknown
EAR99
8536.50.70.00