Filter Your Search
1 - 10 of 822 results
|
FBE22-06N1
Littelfuse Inc
|
$7.6250 | Yes | Active | 20 A | 2.2 V | 35 W | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | AVALANCHE | HIGH RELIABILITY | 40 A | 1 | Not Qualified | R-PSIP-T5 | e1 | 150 °C | -55 °C | ISOLATED | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, ISOPLUS, I4-PAC-5 | compliant | LITTELFUSE | |||||||
|
VBO25-12AO2
IXYS Corporation
|
$9.2243 | Yes | Yes | Transferred | 38 A | 1.36 V | SILICON | 1.23 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | AVALANCHE | 370 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | NICKEL | SOLDER LUG | UPPER | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FBE22-06N1
IXYS Corporation
|
$11.8158 | Yes | Yes | Transferred | 20 A | 2.2 V | 35 W | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | AVALANCHE | HIGH RELIABILITY | 40 A | 1 | Not Qualified | R-PSIP-T5 | e1 | 150 °C | -55 °C | ISOLATED | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | ROHS COMPLIANT, ISOPLUS, I4-PAC-5 | compliant | EAR99 | 8541.10.00.80 | 5 | |||||
|
VBO25-16AO2
IXYS Corporation
|
$15.6020 | Yes | Yes | Transferred | 38 A | 1.36 V | SILICON | 1.63 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.6 kV | 4 | AVALANCHE | 370 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | NICKEL | SOLDER LUG | UPPER | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
VBO25-16AO2
Littelfuse Inc
|
$28.2650 | Yes | Active | 38 A | 1.36 V | SILICON | 1.63 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.6 kV | 4 | AVALANCHE | 370 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | NICKEL | SOLDER LUG | UPPER | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||
|
1N4438
Microchip Technology Inc
|
$210.8426 | Yes | Active | 10 A | 1.2 V | SILICON | 650 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | AVALANCHE | LEAKAGE CURRENT IS NOT AT 25 DEG C | 100 A | 1 | Not Qualified | O-MUPF-D4 | e0 | 160 °C | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-4 | compliant | ||||||||||
|
1N4437T
Microchip Technology Inc
|
$210.8426 | No | Active | 10 A | 1.2 V | SILICON | 450 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | AVALANCHE | LEAKAGE CURRENT IS NOT AT 25 DEG C | 100 A | 1 | Not Qualified | O-MUPF-D4 | e0 | 160 °C | -65 °C | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-4 | compliant | |||||||||
|
1N4437
Microchip Technology Inc
|
$210.8426 | Yes | Active | 10 A | 1.2 V | SILICON | 450 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | AVALANCHE | LEAKAGE CURRENT IS NOT AT 25 DEG C | 100 A | 1 | Not Qualified | O-MUPF-D4 | e0 | 160 °C | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-4 | compliant | ||||||||||
|
1N4436
Microchip Technology Inc
|
$210.8426 | Yes | Active | 10 A | 1.2 V | SILICON | 250 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | AVALANCHE | LEAKAGE CURRENT IS NOT AT 25 DEG C | 100 A | 1 | Not Qualified | O-MUPF-D4 | e0 | 160 °C | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-4 | compliant | ||||||||||
|
1N4438S
Microchip Technology Inc
|
$210.8426 | No | Active | 10 A | 1.2 V | SILICON | 650 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | AVALANCHE | LEAKAGE CURRENT IS NOT AT 25 DEG C | 100 A | 1 | Not Qualified | O-MUPF-D4 | e0 | 160 °C | -65 °C | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-4 | compliant |