Parametric results for: avr32 uc3 software framew... under Microcontrollers

Filter Your Search

1 - 10 of 220 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: avr32
Select parts from the table below to compare.
Compare
Compare
AVR16DU20T-I/REB
Microchip Technology Inc
$0.9224 Buy Yes Active 8 24 MHz 16384 2048 AVR 32 MHz 15 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 15 2 8 8 YES FLASH 5.5 V 1.8 V S-PQCC-N20 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm HVQCCN, LCC20,.12SQ,16 20 VQFN-20 Compliant 3A991.a.2 8542.31.00.15
AVR32DD20-E/REB
Microchip Technology Inc
$0.9314 Buy Yes Active 8 24 MHz 32768 4096 AVR 24 MHz 17 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 17 2 8 8 YES FLASH 5.5 V 1.8 V S-PQCC-N20 e3 125 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm HVQCCN, LCC20,.12SQ,16 20 VQFN-20 Compliant 8542.31.00.01
AVR32DD28-E/STX
Microchip Technology Inc
$0.9894 Buy Yes Active 8 24 MHz 32768 4096 AVR 24 MHz 23 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 23 2 8 8 YES FLASH 5.5 V 1.8 V S-PQCC-N28 e3 1 125 °C -40 °C 260 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 1 mm 4 mm 4 mm HVQCCN, LCC28,.16SQ,16 28 VQFN-28 Compliant 8542.31.00.01
AVR32DD14-E/SL
Microchip Technology Inc
$0.9916 Buy Yes Active 8 24 MHz 32768 4096 AVR 24 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 11 2 8 8 YES FLASH 5.5 V 1.8 V R-PDSO-G14 e3 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOP, SOP14,.25 14 SOIC-14 Compliant 8542.31.00.01
AVR32DD28-I/STX
Microchip Technology Inc
$0.9952 Buy Yes Active 8 24 MHz 32768 4096 AVR 24 MHz 23 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 23 2 8 8 YES FLASH 5.5 V 3 V S-PQCC-N28 e3 1 85 °C -40 °C 260 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 1 mm 4 mm 4 mm VQFN-28 28 VQFN-28 Compliant 8542.31.00.01
AVR32DD32-I/RXB
Microchip Technology Inc
$1.0657 Buy Yes Active 8 24 MHz 32768 4096 AVR 24 MHz 27 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 27 2 8 8 YES FLASH 5.5 V 3 V S-PQCC-N32 e3 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm HVQCCN, LCC32,.2SQ,20 32 VQFN-32 Compliant 8542.31.00.01
AVR32DU28-I/STX
Microchip Technology Inc
$1.0979 Buy Yes Active 8 24 MHz 32768 4096 AVR 32 MHz 21 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 21 2 8 8 YES FLASH 5.5 V 1.8 V S-PQCC-N28 e3 1 85 °C -40 °C 260 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 1 mm 4 mm 4 mm HVQCCN, LCC28,.16SQ,16 28 VQFN-28 Compliant 3A991.a.2 8542.31.00.15
AVR32DD32-E/RXB
Microchip Technology Inc
$1.1261 Buy Yes Active 8 24 MHz 32768 4096 AVR 24 MHz 27 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 27 2 8 8 YES FLASH 5.5 V 1.8 V S-PQCC-N32 e3 125 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm VQFN-32 32 VQFN-32 Compliant 8542.31.00.01
AVR32DD14-I/SL
Microchip Technology Inc
$1.1291 Buy Yes Active 8 24 MHz 32768 4096 AVR 24 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 11 2 8 8 YES FLASH 5.5 V 1.8 V R-PDSO-G14 e3 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOP, SOP14,.25 14 SOIC-14 Compliant 8542.31.00.01
AVR32DD20-I/REB
Microchip Technology Inc
$1.1346 Buy Yes Active 8 24 MHz 32768 4096 AVR 24 MHz 17 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 17 2 8 8 YES FLASH 5.5 V 3 V S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm HVQCCN, LCC20,.12SQ,16 20 VQFN-20 Compliant 8542.31.00.01