Filter Your Search
1 - 1 of 1 results
|
AWCS00120707R22J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4 Ω | 5 % | YES | 100 MHz | 50 mA | 700 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |