Filter Your Search
1 - 2 of 2 results
|
AWCS00292821R22J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 840 mΩ | 5 % | YES | 25 MHz | 500 mA | 700 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | AEC-Q200 | 125 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.79 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | ||||
|
AWCS00292821-R22J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 840 mΩ | 5 % | YES | 25 MHz | 500 mA | 700 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | AEC-Q200 | 125 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.9 mm | 2.79 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |