Filter Your Search
1 - 3 of 3 results
|
AWVS006060284R7M00
Pulse Electronics Corporation
|
$0.2955 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.8 A | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
AWVS006060284R7M00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.8 A | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | YAGEO CORP | CHIP | compliant | ||||
|
AWVS006060284R7M00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.8 A | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |