Filter Your Search
1 - 10 of 18 results
|
AX1000-BG729
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 516 | 516 | 18144 | 612000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 12096 CLBS, 612000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | e0 | 3 | 70 °C | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, BGA-729 | compliant | |||||||
|
AX1000-BG729
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 516 | 516 | 18144 | 1000000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 12096 CLBS, 1000000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | e0 | 3 | 70 °C | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, BGA729,27X27,50 | unknown | 8542.39.00.01 | ||||||
|
AX1000-BG729X79
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 612000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 12096 CLBS, 612000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | 70 °C | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||
|
AX1000-BG729M
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 516 | 516 | 18144 | 612000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 12096 CLBS, 612000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, BGA-729 | compliant | ||||||
|
AX1000-BG729X79
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 516 | 516 | 18144 | 612000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 12096 CLBS, 612000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | 3 | 70 °C | 245 | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, BGA-729 | unknown | ||||||||
|
AX1000-BG729M
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 516 | 516 | 18144 | 1000000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 12096 CLBS, 1000000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, BGA729,27X27,50 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||
|
AX1000-BG729X79
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 516 | 516 | 612000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 12096 CLBS, 612000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | 70 °C | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | 1.27 MM PITCH, BGA-729 | compliant | 8542.39.00.01 | |||||||||||
|
AX1000-BG729I
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 516 | 516 | 18144 | 1000000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 12096 CLBS, 1000000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | 1.27 MM PITCH, PLASTIC, BGA-729 | compliant | 8542.39.00.01 | |||||
|
AX1000-BG729IX79
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 612000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 12096 CLBS, 612000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | 85 °C | -40 °C | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | ||||||||||||
|
AX1000-BG729IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 516 | 516 | 18144 | 612000 | 12096 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 12096 CLBS, 612000 GATES | 1000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B729 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 729 | PLASTIC/EPOXY | BGA | BGA729,27X27,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, BGA-729 | unknown |