Filter Your Search
1 - 10 of 17 results
|
AX8052F100-2-TW30
onsemi
|
$1.8389 | Yes | Yes | Obsolete | 65536 | 8448 | 20 MHz | 24 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N28 | e4 | 1 | 85 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN-28 | 485EH | compliant | 8542.31.00.01 | onsemi | ||||||
|
AX8052F100-2-TA05
onsemi
|
$1.9121 | Yes | Yes | Obsolete | 65536 | 8448 | 20 MHz | 24 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N28 | e4 | 1 | 85 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN-28 | 485EH | compliant | 8542.31.00.01 | onsemi | ||||||
|
AX8052F131-2-TB05
onsemi
|
$2.1818 | Yes | Yes | Obsolete | YES | 3 V | SoC | CMOS | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N28 | e4 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.35X.55 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 7 mm | ONSEMI | QFN-28 | 485EG | compliant | 8542.31.00.01 | onsemi | ||||||||||||||
|
AX8052F151-2-TX30
onsemi
|
$2.2849 | Yes | Yes | Obsolete | YES | 3 V | SoC | CMOS | 3.6 V | 2.2 V | INDUSTRIAL | R-PQCC-N40 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2X.28,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 7 mm | ONSEMI | QFN-40 | 485EG | unknown | 8542.31.00.01 | onsemi | 2018-07-30 | |||||||||||||
|
AX8052F143-3-TB05
onsemi
|
$2.4734 | Yes | Yes | Obsolete | YES | 3 V | RFSOC | CMOS | 3.6 V | 2.2 V | INDUSTRIAL | R-PQCC-N40 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 7 mm | ONSEMI | QFN-28 | 485EG | compliant | 8542.31.00.01 | onsemi | ||||||||||||||
|
AX8052F151-2-TB05
onsemi
|
$2.9189 | Yes | Yes | Obsolete | YES | 3 V | SoC | CMOS | 3.6 V | 2.2 V | INDUSTRIAL | R-PQCC-N40 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC28,.35X.55 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 7 mm | ONSEMI | QFN-28 | 485EG | unknown | 8542.31.00.01 | onsemi | 2018-07-30 | |||||||||||||
|
AX8052F143-3-TX40
onsemi
|
$3.8826 | Yes | Yes | Obsolete | YES | 3 V | RFSOC | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | R-PQCC-N40 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2X.28,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 7 mm | ONSEMI | QFN-40 | 485EG | compliant | onsemi | |||||||||||||||
|
AX8052F131-3-TX30
onsemi
|
Check for Price | Yes | Yes | Obsolete | YES | 3 V | SoC | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | R-PQCC-N40 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2X.28,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 7 mm | ONSEMI | QFN-40 | 485EG | compliant | 8542.31.00.01 | onsemi | ||||||||||||||
|
AX8052F143-3-TX30
onsemi
|
Check for Price | Yes | Yes | Obsolete | YES | 3 V | RFSOC | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | R-PQCC-N40 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2X.28,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 7 mm | ONSEMI | QFN-40 | 485EG | compliant | 8542.31.00.01 | onsemi | ||||||||||||||
|
AX8052F143-3TX40
onsemi
|
Check for Price | Obsolete | YES | 3 V | RFSOC | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | R-PQCC-N40 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2X.28,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 7 mm | ON SEMICONDUCTOR | HVQCCN, LCC40,.2X.28,20 | compliant | 8542.31.00.01 |