Filter Your Search
1 - 10 of 1,177 results
|
AZ1084CD-ADJTRG1
Diodes Incorporated
|
$0.1482 | Yes | Active | 1.35 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 5 V | 1.5 V | 0.028 | 0.4 % | 1 | 8.5 V | 1.25 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.38 mm | DIODES INC | TO-252, 3/2 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated | ||||||||||
|
AZ1084CS-ADJTRG1
Diodes Incorporated
|
$0.2916 | Yes | Obsolete | 1.35 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 5 V | 1.5 V | 0.028 | 0.4 % | 1 | 8.5 V | 1.25 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.82 mm | DIODES INC | TO-263, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated | ||||||||||
|
AZ1084CS2-2.5TRE1
Diodes Incorporated
|
$0.3416 | Yes | Obsolete | 12 V | 4 V | 2.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | DIODES INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | D2PAK | 4 | |||||||||||||
|
AZ1084CD-5.0TRG1
Diodes Incorporated
|
$0.3675 | Yes | Active | 12 V | 6.5 V | 5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | DIODES INC | GREEN, TO-252, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | TO-252 | 4 | |||||||||||||
|
AZ1084CD-3.3TRG1
Diodes Incorporated
|
$0.4256 | Yes | Active | 12 V | 4.8 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | DIODES INC | GREEN, TO-252, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | TO-252 | 4 | |||||||||||||
|
AZ1084T-3.3
Diodes Incorporated
|
Check for Price | No | Active | 3.3 V | 1.3 V | 5 A | 1 | NO | FIXED | 12 V | 0.006 % | 0.02 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | TUBE | NO | 2.54 mm | SINGLE | DIODES INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
AZ1084T-5.0
Diodes Incorporated
|
Check for Price | No | Active | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | 12 V | 0.01 % | 0.035 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | TUBE | NO | 2.54 mm | SINGLE | DIODES INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
AZ1085S2-1.8G1
Diodes-BCD
|
Check for Price | Transferred | 10 V | 3.3 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.82 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||||||||||||||
|
AZ1085S2-3.3E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 10 V | 4.8 V | 3.3 V | 1.3 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 12 V | 0.006 % | 0.02 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.82 mm | DIODES INC | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||
|
AZ1085CS-2.5TRE1
Diodes-BCD
|
Check for Price | Transferred | 12 V | 4 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 2.55 V | 2.45 V | BIPOLAR | R-PSSO-G3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-263, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |