Filter Your Search
1 - 2 of 2 results
|
AZ1117CR-3.3TRG1
Diodes Incorporated
|
$0.1588 | Yes | Active | 15 V | 3.3 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.01 % | 0.015 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 1.97 % | R-PSSO-F3 | e3 | Not Qualified | 3 | 125 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AZ1117CR-3.3TRG1
Diodes-BCD
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 260 | 30 | MATTE TIN | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |