Filter Your Search
1 - 2 of 2 results
|
AZ166-1CT-220A1
American ZETTLER Inc
|
Check for Price | Yes | Active | 220 V | 14.4 kΩ | 15 A | 250 V | 30 V | 15 A | 100000 Cycle(s) | SPDT | POWER/SIGNAL RELAY | AC | 176 V | 261 V | 3750VA@250VAC | 15A@250VAC | 450W@30VDC | 15A@30VDC | 50 mΩ | 100 MΩ | 25 ms | 25 ms | TUV; UL | -55 °C | 70 °C | AC/DC | Silver Cadmium Oxide | 8 | 1 FORM C | QUICK CONNECT | 21.5 mm | 35 mm | 43 mm | 43mm x 21.5mm x 35mm | 0.006400812801625604 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | ||
|
AZ166-1CT-220A
American ZETTLER Inc
|
Check for Price | Yes | Active | 220 V | 14.4 kΩ | 15 A | 250 V | 30 V | 15 A | 100000 Cycle(s) | SPDT | POWER/SIGNAL RELAY | AC | 176 V | 261 V | 3750VA@250VAC | 15A@250VAC | 450W@30VDC | 15A@30VDC | 50 mΩ | 100 MΩ | 25 ms | 25 ms | TUV; UL | -55 °C | 70 °C | AC/DC | Silver Cadmium Oxide | 8 | 1 FORM C | QUICK CONNECT | 21.5 mm | 35 mm | 43 mm | 43mm x 21.5mm x 35mm | 0.006400812801625604 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 |