Filter Your Search
1 - 2 of 2 results
|
AZ2110-1C-70DF
American ZETTLER Inc
|
Check for Price | Yes | Active | 70 V | 5.5 kΩ | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 52.5 V | 104.4 V | 10000VA@300VAC | 900W@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | UL; VDE | e3 | -55 °C | 100 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM C | TIN | SOLDER | 24.65 mm | 15.7 mm | 30.5 mm | 30.5mm x 24.65mm x 15.7mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||
|
AZ2110-1C-70D
American ZETTLER Inc
|
Check for Price | Yes | Active | 70 V | 5.5 kΩ | 40 A | 300 V | 30 V | 40 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 52.5 V | 104.4 V | 10000VA@300VAC | 40A@300VAC | 900W@30VDC | 40A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | UL; VDE | e3 | -55 °C | 100 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM C | TIN | SOLDER | 24.65 mm | 15.7 mm | 30.5 mm | 30.5mm x 24.65mm x 15.7mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 |