Filter Your Search
1 - 1 of 1 results
|
AZ2150-1C-12DF
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 155 Ω | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 9 V | 17.5 V | 10000VA@300VAC | 900W@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | UL; VDE | e3 | -55 °C | 125 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM C | TIN | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 |