Filter Your Search
1 - 1 of 1 results
|
AZ2150-1C-5DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 926 mW | 27 Ω | 40 A | 250 V | 30 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | Ratings are as per NO and NC rating is 10A/30VDC | 185 mA | 3.75 V | 500 mV | 7.3 V | 10000VA@300VAC | 40A@250VAC | 900W@30VDC | 20A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 3.5 ms | CUR; UL; VDE | -55 °C | 125 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0033020066040132085 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 |