Filter Your Search
1 - 2 of 2 results
|
AZ21501P-1AJ-12DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 96 Ω | 40 A | 277 V | 110 V | 40 A | SPST | POWER/SIGNAL RELAY | DC | 9.6 V | 14.4 V | 13850VA@277VAC | 40A@277VAC | 1200W@110VDC | 40A@110VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL | e3 | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM A | EPOXY | Tin (Sn) | SOLDER | 27.6 mm | 20.5 mm | 32.5 mm | 32.5mm x 27.6mm x 20.5mm | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | ||
|
AZ21501P-1AJ-12D
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |