Filter Your Search
1 - 1 of 1 results
|
AZ2280-1C-24DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 660 Ω | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 18 V | 32 V | 8310VA@277VAC | 840W@28VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | UL; VDE | -55 °C | 85 °C | AC/DC | Silver Cadmium Oxide | 5 | 1 FORM C | EPOXY | QUICK CONNECT | 27.5 mm | 27.8 mm | 50.2 mm | 50.2mm x 27.5mm x 27.8mm | AMERICAN ZETTLER INC | compliant | EAR99 |