Filter Your Search
1 - 10 of 2,954 results
|
AZ2505P1-1AE-9DMH
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AZ2501P1-1A-48DWR
American ZETTLER Inc
|
Check for Price | Yes | Active | 48 V | 1.536 kΩ | 50 A | 440 V | 100000 Cycle(s) | SPST | POWER/SIGNAL RELAY | DC | 38.4 V | 62.4 V | 13850VA@440VAC | 50A@440VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL | e3 | -40 °C | 70 °C | AC | Silver Tin Oxide | 5 | 1 FORM A | TIN | SOLDER | 15.3 mm | 30.5 mm | 39.3 mm | 39.3mm x 15.3mm x 30.5mm | 0.005199390398780797 inch | AMERICAN ZETTLER INC | compliant | EAR99 | ||
|
AZ2505P1-1BT-24DCH
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AZ2511P2-1V-6D5417
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AZ2505P2-1A-5DH
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AZ2511P1-1V-48D4417
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AZ2505P2-1AT-6DMS
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AZ2511P1-1V-24D3415
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AZ2511P2-1V-48D3416
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AZ2505P2-1AE-9DCS
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |