Filter Your Search
1 - 10 of 782 results
|
AZ2704-2A-100D
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ2704-1A-12AW
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ2701-2A-110DW
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ2702-2A-48AT
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ2700-2A-48AF
American ZETTLER Inc
|
Check for Price | Yes | Yes | Active | 1.92 W | 30 A | 400 V | 150 V | 30 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 38.4 V | 40 mA | 48 V | 30A@400VAC | 30A@150VDC | 30 ms | 30 ms | TUV; UL | e3 | -40 °C | 85 °C | AC/DC | PANEL MOUNT | NO | Tin (Sn) | QUICK CONNECT | 33.5 mm | 36 mm | 50.5 mm | 50.5mm x 33.5mm x 36mm | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | ||||||||||||||||
|
AZ2700-2A-6DF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ2703-1A-3DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 3 V | 5 Ω | 30 A | 400 V | 300 V | 30 A | 100000 Cycle(s) | SPST | POWER/SIGNAL RELAY | DC | 2.25 V | 4.2 V | 8310VA@400VAC | 30A@400VAC | 840W@300VDC | 30A@300VDC | 100 mΩ | Random | 1 GΩ | 30 ms | 30 ms | TUV; UL | e3 | -40 °C | 85 °C | AC/DC | Silver Cadmium Oxide | 4 | 1 FORM X | EPOXY | Tin (Sn) | QUICK CONNECT | 34.9 mm | 36 mm | 51.5 mm | 51.5mm x 34.9mm x 36mm | 0.011000762001524004 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | ||||||||||
|
AZ2700-1A-100DT
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ2703-2A-110DT
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ2700-2A-12DT
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |