Filter Your Search
1 - 2 of 2 results
|
AZ431LBKTR-G1
Diodes Incorporated
|
$0.2518 | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 100 mA | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 1.24 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 73.31 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
AZ431LBKTR-G1
Diodes-BCD
|
Check for Price | Transferred | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 1.24 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 73.31 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 |