Filter Your Search
1 - 2 of 2 results
|
AZ494CMTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | DIODES INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
AZ494CMTR-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |