Filter Your Search
1 - 10 of 16 results
|
AZ6951-9
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ6951-5
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ6951-6
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ695-18
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 18 V | 1.62 kΩ | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 12.6 V | 29.5 V | 1250VA@250VAC | 5A@250VAC | 150W@150VDC | 5A@150VDC | 30 mΩ | Random | 100 MΩ | 6 ms | 3 ms | CSA; UL | e3 | -40 °C | 70 °C | AC/DC | Silver Cadmium Oxide | 4 | 1 FORM A | EPOXY | Tin (Sn) | SOLDER | 6.5 mm | 12.5 mm | 18.1 mm | 18.1mm x 6.5mm x 12.5mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ6951-5G
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ6951-24
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ6951-12
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ695-12G
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 12 V | 100 mW | 720 Ω | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 8.4 V | 20.2 V | 1250VA@250VAC | 5A@250VAC | 150W@150VDC | 5A@150VDC | 30 mΩ | Random | 100 MΩ | 6 ms | 3 ms | CSA; UL | e3 | -40 °C | 70 °C | AC/DC | Silver Cadmium Oxide | GOLD | 4 | 1 FORM A | EPOXY | Tin (Sn) | SOLDER | 6.5 mm | 12.5 mm | 18.1 mm | 18.1mm x 6.5mm x 12.5mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||
|
AZ6951-6G
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ6951-18
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 |