Filter Your Search
1 - 3 of 3 results
|
AZ6991-1C-18DE
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AZ6991-1C-18DEA
American ZETTLER Inc
|
Check for Price | Yes | Active | 18 V | 1.906 kΩ | 6 A | 400 V | 150 V | 6 A | 30000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 13.5 V | 41.4 V | 1662VA@400VAC | 6A@400VAC | 180W@150VDC | 6A@150VDC | 50 mΩ | Random | 100 MΩ | 8 ms | 4 ms | UL; VDE | e3 | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM C | EPOXY | TIN | SOLDER | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||
|
AZ6991-1C-18DEH
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |