Filter Your Search
1 - 3 of 3 results
|
AZ733W-2A-9DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
AZ733W-2A-9DEA
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
AZ733W-2A-9DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 9 V | 450 mW | 101 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 89 mA | 6.8 V | 9 V | 2500VA@400VAC | 10A@400VAC | 300W@150VDC | 10A@150VDC | 50 mΩ | Random | 1 GΩ | 10 ms | 4 ms | TUV; UL | e3 | -40 °C | 80 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 13 mm | 25.9 mm | 29 mm | 29mm x 13mm x 25.9mm | 0.004201168402336804 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |