Filter Your Search
1 - 10 of 154 results
|
AZ78L12ZTR-G1
Diodes-BCD
|
Check for Price | Transferred | 18 V | 15 V | 12 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-92 | GREEN, PLASTIC, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
AZ78L05RTR
Diodes-BCD
|
Check for Price | No | Obsolete | 5 V | 2 V | 100 mA | 1 | YES | FIXED | 20 V | 0.075 % | 0.06 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | Tin/Lead (Sn/Pb) | BCD SEMICONDUCTOR MANUFACTURING LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AZ78L09MTR-G1
Diodes Incorporated
|
Check for Price | Obsolete | 18 V | 12 V | 9 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
AZ78L09ZTR-E1
Diodes-BCD
|
Check for Price | Yes | Yes | Transferred | 18 V | 12 V | 9 V | 3 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.075 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
AZ78L12HTR-E1
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 18 V | 15 V | 12 V | 3 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.075 % | 0.09 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
AZ78L12ZTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 18 V | 15 V | 12 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | DIODES INC | TO-92 | GREEN, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
AZ78L05MTR
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 2 V | 100 mA | 1 | YES | FIXED | 20 V | 0.075 % | 0.06 % | BIPOLAR | 5 % | R-PDSO-G8 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | DIODES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
AZ78L09HTR
Diodes-BCD
|
Check for Price | No | Obsolete | 9 V | 3 V | 100 mA | 1 | YES | FIXED | 20 V | 0.075 % | 0.09 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | Tin/Lead (Sn/Pb) | BCD SEMICONDUCTOR MANUFACTURING LTD | , SOT-223 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AZ78L08MTR-E1
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 18 V | 11 V | 8 V | 3 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.075 % | 0.09 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
AZ78L08M
Diodes-BCD
|
Check for Price | No | Obsolete | 8 V | 3 V | 100 mA | 1 | YES | FIXED | 20 V | 0.075 % | 0.09 % | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BCD SEMICONDUCTOR MANUFACTURING LTD | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 |