Filter Your Search
1 - 1 of 1 results
|
AZ8-1CH-12DEA
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 320 Ω | 5 A | 300 V | 150 V | 5 A | 180000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 9 V | 25 V | 1800VA@300VAC | 5A@300VAC | 180W@150VDC | 5A@150VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 2 ms | CUR; UL; VDE | e3 | -55 °C | 90 °C | AC/DC | Silver Nickel | 5 | 1 FORM C | EPOXY | TIN | SOLDER | 16.18 mm | 14.35 mm | 21.3 mm | 21.3mm x 16.18mm x 14.35mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |