Filter Your Search
1 - 10 of 126 results
|
AZ8462P2S-5
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ8462-6
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ8462P2S1-3TR
American ZETTLER Inc
|
Check for Price | Yes | Active | 3 V | 79 mW | 45 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 26 mA | 2.25 V | 2.25 V | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1 GΩ | 4 ms | 4 ms | CUL; UL | e3 | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TR | 2 FORM C | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 7.7 mm | 9.7 mm | 15.2 mm | 15.2mm x 7.7mm x 9.7mm | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||
|
AZ8462S-3
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ8462P1S-12
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ8462P2S-24TR
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TR | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ846-24
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZ8462-48
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ8462S-6TR
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TR | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ8462P1-3
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |