Filter Your Search
1 - 1 of 1 results
|
AZ8462-24
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 315 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 18 V | 36 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 4 ms | 4 ms | UL | e3 | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY | NO | TIN | SOLDER | 7.7 mm | 9.2 mm | 15.2 mm | 15.2mm x 7.7mm x 9.2mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |