Filter Your Search
1 - 10 of 208 results
|
AZ932-1BH-9DG
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ9321-1AE-18DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AZ9321-1C-48DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | 48 V | 6.4 kΩ | 20 A | 277 V | 30 V | 16 A | 50000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 36 V | 80.4 V | 4709VA@277VAC | 20A@277VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | UL | e3 | -40 °C | 95 °C | AC/DC | Silver Nickel | 5 | 1 FORM C | EPOXY | Tin (Sn) | SOLDER | 16 mm | 20.3 mm | 21 mm | 21mm x 16mm x 20.3mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | ||
|
AZ9321-1C-48DF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AZ9321-1AE-24DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AZ9321-1C-6DAF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ9321-1A-9DF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AZ9321-1AE-5DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AZ9321-1AE-6DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
AZ932-1BH-5DE
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |