Filter Your Search
1 - 4 of 4 results
|
AZ943-1AH-5DF
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.8 V | 500 mV | 11.2 V | 2770VA@277VAC | 15A@277VAC | 280W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC 61810-1; TUV; UL; VDE | e3 | -40 °C | 105 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM A | NO | TIN | SOLDER | 15.3 mm | 15.7 mm | 19 mm | 19mm X 15.3mm X 15.7mm | 0.0037084074168148335 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | ||||
|
AZ943-1AH-5DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.8 V | 500 mV | 11.2 V | 2770VA@277VAC | 15A@277VAC | 280W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC 61810-1; TUV; UL; VDE | e3 | -40 °C | 70 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM A | WATER PROOF | NO | TIN | SOLDER | 15.3 mm | 15.7 mm | 19 mm | 19mm X 15.3mm X 15.7mm | 0.0037084074168148335 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | |||
|
AZ943-1AH-5DG
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.8 V | 500 mV | 11.2 V | 2770VA@277VAC | 15A@277VAC | 280W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC 61810-1; UL | e3 | -40 °C | 70 °C | AC/DC | SILVER TIN OXIDE | GOLD | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM A | NO | TIN | SOLDER | 15.3 mm | 15.7 mm | 19 mm | 19mm X 15.3mm X 15.7mm | 0.0037084074168148335 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | |||
|
AZ943-1AH-5D
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.8 V | 500 mV | 11.2 V | 2770VA@277VAC | 15A@277VAC | 280W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC 61810-1; TUV; UL; VDE | e3 | -40 °C | 70 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM A | NO | TIN | SOLDER | 15.3 mm | 15.7 mm | 19 mm | 19mm X 15.3mm X 15.7mm | 0.0037084074168148335 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 |