Filter Your Search
1 - 2 of 2 results
|
AZ943S-1CH-12DFG
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 400 Ω | 15 A | 300 V | 30 V | 7 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 9 V | 26.8 V | 2770VA@300VAC | 15A@300VAC | 210W@30VDC | 7A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | UL | e3 | -40 °C | 110 °C | AC/DC | Silver Tin Oxide | GOLD | 5 | 1 FORM C | Tin (Sn) | SOLDER | 15.75 mm | 15.27 mm | 19.25 mm | 19.25mm x 15.75mm x 15.27mm | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||
|
AZ943S-1CH-12DF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |