Filter Your Search
1 - 10 of 1,424 results
|
BB32E1-8.000MHZ-G
ECS International Inc
|
Check for Price | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||
|
BB32F1-15.999MHZ-G
ECS International Inc
|
Check for Price | Yes | Active | 15.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 32 pF | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||
|
BB32C1-3.579545MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.30 | ||||||
|
BB32C1-7.999MHZ-G
ECS International Inc
|
Check for Price | Yes | Active | 7.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | ||||||||
|
BB32F1-15.000MHZ-V
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 32 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||
|
FSBB3-29.999MHZ
MMD
|
Check for Price | No | No | Transferred | 29.999 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT CUT | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
BB32F1-15.999MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 15.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 32 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.80 | |||
|
BB32E1-6.000MHZ-G1
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||||
|
BB32F1-50.000MHZ-G1-BT
ECS International Inc
|
Check for Price | Yes | Active | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 32 pF | 85 °C | PARALLEL - FUNDAMENTAL | BT-CUT | 2 mW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | ||||||
|
BB32C1-30.000MHZ-TR-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 32 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AMMO PACK | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.60 |