Filter Your Search
1 - 10 of 195 results
|
BD33FA1FP3-ZTL
ROHM Semiconductor
|
$0.3039 | Yes | Active | 25 V | 6.3 V | 3.3 V | 1 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 V | 0.0495 % | 1 | 3.333 V | 3.267 V | 1 % | R-PSSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | ROHM CO LTD | 4.50 X 4.095 MM, 1.60 MM HEIGHT, SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||
|
BD33GA3WEFJ-E2
ROHM Semiconductor
|
$0.3593 | Yes | Active | 14 V | 4.5 V | 3.3 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.033 % | 0.0495 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||
|
BD33KA5FP-E2
ROHM Semiconductor
|
$0.3713 | Yes | Yes | Active | 5.5 V | 2.3 V | 3.3 V | 120 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.035 % | 0.075 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PSSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | TO-252 | 4 | |||||
|
BD33GC0WEFJ-E2
ROHM Semiconductor
|
$0.3947 | Yes | Active | 14 V | 4.5 V | 3.3 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 920 mV | 15 V | 0.033 % | 0.0495 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G8 | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||
|
BD33IC0WHFV-GTR
ROHM Semiconductor
|
$0.4046 | Yes | Active | 5.5 V | 2.4 V | 3.3 V | 400 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.0495 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-F6 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 750 µm | ROHM CO LTD | 1.6 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, HVSOF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||
|
BD33IA5WEFJ-E2
ROHM Semiconductor
|
$0.4165 | Yes | Active | 5.5 V | 3.9 V | 3.3 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.033 % | 0.0495 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||
|
BD33GA5WEFJ-E2
ROHM Semiconductor
|
$0.4706 | Yes | Active | 14 V | 4.5 V | 3.3 V | 600 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.0495 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.9 X 6 MM, 1 MM, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||
|
BD33HC0WEFJ-E2
ROHM Semiconductor
|
$0.5085 | Yes | Active | 8 V | 4.5 V | 3.3 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 920 mV | 10 V | 0.033 % | 0.0495 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||
|
BD33HA3WEFJ-E2
ROHM Semiconductor
|
$0.5089 | Yes | Active | 8 V | 4.5 V | 3.3 V | 600 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.0495 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||
|
BD33IC0WEFJ-E2
ROHM Semiconductor
|
$0.5263 | Yes | Active | 5.5 V | 2.4 V | 3.3 V | 400 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.033 % | 0.0495 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |