Filter Your Search
1 - 10 of 26 results
|
RT1463B6TR13
CTS Corporation
|
Check for Price | Obsolete | 33 Ω | 1 % | 1 W | 2045 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 50 mW | 33 Ω | ISOLATED | 18 | 70 °C | YES | 125 °C | -55 °C | Chip | 1 | 36 | RECTANGULAR PACKAGE | TR, 13 INCH | BALL | 1.32 mm | 11.43 mm | 5.08 mm | CTS CORP | BGA | compliant | EAR99 | |||||||
|
RT2463B6TR13
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 Ω | 1 % | 1 W | 2045 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RT | 50 mW | 33 Ω | ISOLATED | 18 | 70 °C | RT2(1.27MM) | YES | 125 °C | -55 °C | Chip | 1 | 36 | RECTANGULAR PACKAGE | TR, 13 INCH | BALL | 1.32 mm | 11.43 mm | 5.08 mm | CTS CORP | BGA, ROHS COMPLIANT | compliant | EAR99 | |||
|
RT2465B6TR7
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 1 % | 1 W | 2045 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RT | 50 mW | 47 Ω | ISOLATED | 18 | 70 °C | RT2(1.27MM) | YES | 125 °C | -55 °C | Chip | 1 | 36 | RECTANGULAR PACKAGE | TR, 7 INCH | BALL | 1.32 mm | 11.43 mm | 5.08 mm | CTS CORP | BGA, ROHS COMPLIANT | compliant | EAR99 | |||
|
RT2405B6TR7
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 1 % | 1 W | 2045 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RT | 50 mW | 22 Ω | ISOLATED | 18 | 70 °C | RT2(1.27MM) | YES | 125 °C | -55 °C | Chip | 1 | 36 | RECTANGULAR PACKAGE | TR, 7 INCH | BALL | 1.32 mm | 11.43 mm | 5.08 mm | CTS CORP | BGA, ROHS COMPLIANT | compliant | EAR99 | CTS | ||
|
RT1403B6
CTS Corporation
|
Check for Price | Obsolete | 2045 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | TERMINATOR | 70 °C | YES | -55 °C | 27 | RECTANGULAR PACKAGE | TR, 7/13 INCH | ONE SURFACE | CTS CORP | BGA | compliant | EAR99 | ||||||||||||||||||||
|
RT2405B6TR13
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 1 % | 1 W | 2045 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RT | 50 mW | 22 Ω | ISOLATED | 18 | 70 °C | RT2(1.27MM) | YES | 125 °C | -55 °C | Chip | 1 | 36 | RECTANGULAR PACKAGE | TR, 13 INCH | BALL | 1.32 mm | 11.43 mm | 5.08 mm | CTS CORP | BGA, ROHS COMPLIANT | compliant | EAR99 | |||
|
RT2404B6TR7
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 Ω | 1 % | 1 W | 2045 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RT | 50 mW | 25 Ω | ISOLATED | 18 | 70 °C | RT2(1.27MM) | YES | 125 °C | -55 °C | Chip | 1 | 36 | RECTANGULAR PACKAGE | TR, 7 INCH | BALL | 1.32 mm | 11.43 mm | 5.08 mm | CTS CORP | BGA, ROHS COMPLIANT | compliant | EAR99 | |||
|
RT1404B6TR13
CTS Corporation
|
Check for Price | Obsolete | 25 Ω | 1 % | 1 W | 2045 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 50 mW | 25 Ω | ISOLATED | 18 | 70 °C | YES | 125 °C | -55 °C | Chip | 1 | 36 | RECTANGULAR PACKAGE | TR, 13 INCH | BALL | 1.32 mm | 11.43 mm | 5.08 mm | CTS CORP | BGA | compliant | EAR99 | |||||||
|
RT2460B6TR7
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 1 % | 1 W | 2045 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RT | 50 mW | 50 Ω | ISOLATED | 18 | 70 °C | RT2(1.27MM) | YES | 125 °C | -55 °C | Chip | 1 | 36 | RECTANGULAR PACKAGE | TR, 7 INCH | BALL | 1.32 mm | 11.43 mm | 5.08 mm | CTS CORP | BGA, ROHS COMPLIANT | compliant | EAR99 | |||
|
RT1465B6TR13
CTS Corporation
|
Check for Price | Obsolete | 47 Ω | 1 % | 1 W | 2045 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 50 mW | 47 Ω | ISOLATED | 18 | 70 °C | YES | 125 °C | -55 °C | Chip | 1 | 36 | RECTANGULAR PACKAGE | TR, 13 INCH | BALL | 1.32 mm | 11.43 mm | 5.08 mm | CTS CORP | BGA | compliant | EAR99 | CTS |