Filter Your Search
1 - 4 of 4 results
|
B2021RW-R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 3.3 V | 48 V | 4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 75 V | 36 V | 0.3 % | 0.5 % | 1 | 1 | 3.333 V | 3.267 V | OVER VOLTAGE | 0.03535 Vrms | 13.2 W | NO | R-MDMA-P5 | 50 °C | -40 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||
|
B2021
Bipolar Integrated Technology Inc
|
Check for Price | Obsolete | BIPOLAR INTEGRATED TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
B2021RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 3.3 V | 48 V | 4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 75 V | 36 V | 0.3 % | 0.5 % | 1 | 1 | 3.333 V | 3.267 V | OVER VOLTAGE | 0.03535 Vrms | 13.2 W | NO | R-MDMA-P4 | 50 °C | -40 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||
|
B2021RW-F
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 |