Filter Your Search
1 - 10 of 24 results
|
B3645
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
B3640
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
B39231-B3640-Z510
TDK Epcos
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | e4 | -20 °C | 75 °C | EPCOS AG | compliant | 238 MHz | SAW FILTER | 1.6 mm | 200 OHM | 9.5 dB | 13.3 mm | 1 | 12 | 50 OHM Ω | Gold (Au) | 6.5 mm | ||||||||||||||||||||||
|
B3642
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
B39990-B3645-Z510
TDK Epcos
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | e4 | -45 °C | 85 °C | EPCOS AG | compliant | 99.84 MHz | SAW FILTER | 1.6 mm | 50 OHM | 10.8 dB | 13.3 mm | 1 | 50 OHM Ω | Gold (Au) | 6.5 mm | 458 kHz | 10 dB | |||||||||||||||||||||
|
B39391-B3649-U310
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | SURFACE MOUNT | e4 | -25 °C | 75 °C | EPCOS AG | compliant | 385 MHz | SAW FILTER | 1.35 mm | 50 OHM | 4 dB | 5 mm | 1 | 50 OHM Ω | Gold (Au) - with Nickel (Ni) barrier | 5 mm | ||||||||||||||||||||||
|
B364
The Phoenix Company Of Chicago Inc
|
Check for Price | Contact Manufacturer | FEMALE; MALE | BOARD AND PANEL | PLASTIC | 5/D | STEEL | D SUBMINIATURE CONNECTOR | MAX CONTACTS (SERIES)=36 | NO | NO | NO | NO | PLUG; RECEPTACLE | NO | YES | GENERAL PURPOSE | SOLDER | THE PHOENIX COMPANY OF CHICAGO INC | unknown | ||||||||||||||||||||||
|
B39301-B3644-Z910
TDK Epcos
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | e4 | -45 °C | 85 °C | EPCOS AG | compliant | 300 MHz | SAW FILTER | 1.35 mm | 50 OHM | 10 dB | 7 mm | 1 | 50 OHM Ω | Gold (Au) - with Nickel (Ni) barrier | 3.6 MHz | 7 dB | |||||||||||||||||||||
|
B3649
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AL-B-36-4
Fluke Corporation
|
Check for Price | Yes | Active | INTERCONNECTION DEVICE | NO. OF CONTACT: 1 | FLUKE CORP | unknown |