Filter Your Search
1 - 10 of 1,785 results
|
B82144A2472K000
TDK Epcos
|
$0.1621 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 160 mΩ | 10 % | NO | 1 MHz | 1.6 A | 100 MHz | Ferrite | 40 | RF INDUCTOR | 1 | Q IS MEASUED AT 7.96MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82144A2226J000
TDK Epcos
|
$0.1835 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 mH | 120 Ω | 5 % | NO | 10 kHz | 40 mA | 260 kHz | Ferrite | 50 | RF INDUCTOR | 1 | Q IS MEASURED AT 0.0796 MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82144A2106J000
TDK Epcos
|
$0.1898 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 42 Ω | 5 % | NO | 10 kHz | 60 mA | 350 kHz | Ferrite | 50 | RF INDUCTOR | 1 | Q IS MEASURED AT 0.0796 MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82144A2104J000
TDK Epcos
|
$0.1974 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 700 mΩ | 5 % | NO | 100 kHz | 600 mA | 3.5 MHz | Ferrite | 50 | RF INDUCTOR | 1 | Q IS MEASUED AT 0.796MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82144A2475J000
TDK Epcos
|
$0.2082 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 20 Ω | 5 % | NO | 100 kHz | 90 mA | 500 kHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 0.252MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82144A2473J000
TDK Epcos
|
$0.2265 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 500 mΩ | 5 % | NO | 100 kHz | 800 mA | 5 MHz | Ferrite | 40 | RF INDUCTOR | 1 | Q IS MEASUED AT 2.52MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82145A1335J000
TDK Epcos
|
$0.2320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 12.5 Ω | 5 % | NO | 100 kHz | 200 mA | 600 kHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82144A2225J000
TDK Epcos
|
$0.2321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 9 Ω | 5 % | NO | 100 kHz | 120 mA | 800 kHz | Ferrite | 60 | RF INDUCTOR | 1 | Q IS MEASUED AT 0.252MHZ | e3 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5.2 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82144F1105J000
TDK Epcos
|
$0.2350 | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 4.2 Ω | 5 % | NO | 100 kHz | 280 mA | 2.2 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.252MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 6.5 mm | 9.2 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82145A1225J000
TDK Epcos
|
$0.2404 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 8 Ω | 5 % | NO | 100 kHz | 250 mA | 800 kHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | FLAME PROOF, Q FACTOR IS MEASURED AT 0.252 MHZ, INDUCTANCE IS MEASURED AT 1 mA | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 6.5 mm | 12 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |