Filter Your Search
1 - 10 of 148 results
|
NB011-01GTRTV
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 11 | BRASS | 2.54 mm | IC SOCKET | SIP11 | RTV SEALANT | e4 | 140 °C | -60 °C | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.165 inch | 0.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||||
|
HLNB011-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 11 | BERYLLIUM COPPER ALLOY | IC SOCKET | SIP11 | STANDARD: UL 94V-0 | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYETHYLENE | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LNB011-01GTRTV
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 11 | BRASS | 2.54 mm | IC SOCKET | SIP11 | RTV SEALANT | e4 | 140 °C | -60 °C | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.165 inch | 0.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||||
|
NB011-05TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 11 | IC SOCKET | SIP11 | STANDARD: UL 94V-0 | e0 | TIN LEAD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
RLNB011-04GG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 11 | BERYLLIUM COPPER | IC SOCKET | SIP11 | UL 94V-0 | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | LIQUID CRYSTAL POLYMER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
NB011-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 11 | BERYLLIUM COPPER ALLOY | IC SOCKET | SIP11 | STANDARD: UL 94V-0 | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYETHYLENE POLYESTER | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LNB011-01GT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 11 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | SIP11 | TAPE SEALED | e4 | 140 °C | -60 °C | TIN LEAD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.165 inch | 0.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||||
|
HLNB011-04GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 11 | BERYLLIUM COPPER ALLOY | IC SOCKET | SIP11 | STANDARD: UL 94V-0 | e4 | TIN LEAD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | POLYETHYLENE | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RNB011-04MG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 11 | BERYLLIUM COPPER | IC SOCKET | SIP11 | UL 94V-0 | e3 | GOLD OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | LIQUID CRYSTAL POLYMER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
LNB011-02GGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 11 | IC SOCKET | SIP11 | LOW PROFILE | e4 | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 |