Filter Your Search
1 - 3 of 3 results
|
B0322J5050AHF
Anaren Microwave
|
$0.6357 | Yes | Transferred | 1.6 dB | RF TRANSFORMER | 2.2 GHz | 300 MHz | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | 710 µm | 2.04 mm | 1.29 mm | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | ANAREN | ||||||
|
B0322J5050AHF
TTM Technologies
|
Check for Price | Yes | Active | 1.6 dB | RF TRANSFORMER | 2.2 GHz | 300 MHz | e4 | 140 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | Nickel/Gold (Ni/Au) | 710 µm | 2.04 mm | 1.29 mm | TTM TECHNOLOGIES INC | CHIP | compliant | ||||||
|
B0322J5050A00
Anaren Microwave
|
Check for Price | Yes | Yes | Obsolete | 1.6 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 2.2 GHz | 300 MHz | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | 700 µm | 2 mm | 1.25 mm | ANAREN INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 |