Filter Your Search
1 - 1 of 1 results
|
B03B-F31SK-GGYR(LF)(AU)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 3 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (15) OVER NICKEL | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 15A | NO | NO | NO | e4 | NO | CSA;TUV;UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.368 inch | 0.85 inch | 0.851 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown |