Filter Your Search
1 - 10 of 43 results
|
RFB-0505S
RECOM Power Inc
|
$1.8636 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | SIP-7/4 | compliant | EAR99 | 2018-06-05 | RECOM Power | ||||||||||||||||
|
RB-0505S
RECOM Power Inc
|
$6.2578 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | Not Qualified | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN 60601-1 | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | , SIP5/7,.05 | compliant | EAR99 | RECOM Power | MODULE | 7/5 | |||||||
|
RB-0505S/E
RECOM Power Inc
|
$6.5692 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | , SIP5/7,.05 | compliant | EAR99 | RECOM Power | |||||||||||||||
|
RB-0505S/HP
RECOM Power Inc
|
$6.5926 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | Not Qualified | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN 60601-1 | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | , SIP5/7,.05 | compliant | EAR99 | RECOM Power | MODULE | 7/5 | ||||||
|
ITB0505S
XP Power
|
$6.6573 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RB-0505S/H
RECOM Power Inc
|
$6.7509 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | e3 | Not Qualified | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN 60601-1 | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||||
|
RB-0505S/P
RECOM Power Inc
|
$7.0039 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | Not Qualified | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN 60601-1 | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | , SIP5/7,.05 | compliant | EAR99 | RECOM Power | MODULE | 7/5 | ||||||
|
AM2B-0505SH60-NZ
Aimtec
|
$8.1807 | Yes | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IB0505S
XP Power
|
$9.1442 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | LG-MAX; WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.3 mm | 10.16 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER | ||||||||||||||||
|
RB-0505S/EH
RECOM Power Inc
|
$9.5205 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power |